Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE410A :: Toner for HP LaserJet PRO 400, black


TON-A CE410A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE410A
  • Implementation
    • Pages
    • Up to 2200

Compatible black toner suitable for
HP LaserJet Pro 400 color M 475 dw/LaserJet Pro 400 color M 475 dn/LaserJet Pro 400 color M 451 dw/LaserJet Pro 300 color M 351 A/LaserJet Pro 400 color M 451 dn/LaserJet Pro 300 color MFP M 375 nw/LaserJet Pro 400 color M 451 nw.

• Capacity: designed for 2,200 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE410A)



Manufacturer : AGFAPHOTO
Factory number : APTHP410AE
Package weight : 0.885 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE410A
  • Implementation
    • Pages
    • Up to 2200
Datasheet/manual