Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE390A :: Toner for HP CLJ Enterprise M4555, black


TON-A CE390A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE390A
  • Implementation
    • Pages
    • Up to 10,000
Compatible black toner suitable for
HP LaserJet Enterprise M601/LaserJet Enterprise M602/LaserJet Enterprise M603/LaserJet Enterprise M4555.

• Capacity: designed for 10,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE390A)



Manufacturer : AGFAPHOTO
Factory number : APTHP390AE
Package weight : 2.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE390A
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual