Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE340A :: Toner for HP LaserJet Enterprise 700, black


TON-A CE340A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE340A
  • Implementation
    • Pages
    • Up to 13,500

Compatible black toner suitable for
HP LaserJet Enterprise 700 Color M 775 z MFP/LaserJet Enterprise 700 Color M 775 MFP.

• Capacity: designed for 13,500 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE340A)



Manufacturer : AGFAPHOTO
Factory number : APTHP340AE
Package weight : 2.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE340A
  • Implementation
    • Pages
    • Up to 13,500
Datasheet/manual