0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE264X :: Toner for HP CLJ Enterprise CM 4540 MFP


TON-A CE264X

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE264X
  • Implementation
    • Pages
    • Up to 17,000
Compatible black toner suitable for
HP Color LaserJet Enterprise CM 4540 MFP/Color LaserJet Enterprise CM 4540 f MFP/Color LaserJet Enterprise CM 4540 fskm MFP.

• Capacity: designed for 17,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE264X)



Manufacturer : AGFAPHOTO
Factory number : APTHP264XE
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE264X
  • Implementation
    • Pages
    • Up to 17,000
Datasheet/manual