reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CB436X XXL :: Toner for HP LaserJet P1505, black


TON-A CB436X XXL

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CB436X
  • Implementation
    • Pages
    • Up to 4000

Compatible black toner suitable for
HP LaserJet M 1522 NF MFP/LaserJet P 1503/LaserJet M 1120 n MFP/LaserJet P 1505 n/LaserJet P 1505/LaserJet M 1522 N MFP/LaserJet P 1506/LaserJet P 1506 n/LaserJet P 1504 n/LaserJet P 1504/LaserJet M 1120 w MFP/LaserJet M 1120 h MFP/LaserJet M 1120 a MFP/LaserJet P 1503 n/LaserJet M 1120 MFP.

• Capacity: designed for 4,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CB436X)



Manufacturer : AGFAPHOTO
Factory number : APTHP36XE
Package weight : 0.859 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CB436X
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual