0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1236,0003 :: Toner — HP — cyan — 131A — remanufactured


H-T172

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • 131A
  • Implementation
    • Pages
    • Up to 1800
Cyan toner cartridge suitable for
HP LASERJET Pro 200 colour printer/M251n/M251nw/M276.

H-T172 toner cartridge, cyan (remanufactured)
Replacement for HP 131A (CF211A)
Capacity: approx. 1800 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1236,0003
Package weight : 0.779 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • 131A
  • Implementation
    • Pages
    • Up to 1800
Datasheet/manual