0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1235,6000 :: Toner — HP — black — 80A — remanufactured


H-T163

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 80A
  • Implementation
    • Pages
    • Up to 3100
Black toner cartridge suitable for
HP LASERJET Pro 400 MFP M425dn/M425dw/Printer M401a/M401d/M401dn/M401dw.

H-T163 toner cartridge, black (remanufactured)
Replacement for HP 80A (CF280A)
Capacity: approx. 3100 pages (in accordance with the ISO/IEC 19752 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1235,6000
Package weight : 1.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 80A
  • Implementation
    • Pages
    • Up to 3100
Datasheet/manual