Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1233,0003 :: Toner — HP — cyan — 305A — remanufactured


H-T158

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • 305A
  • Implementation
    • Pages
    • Up to 3400

Cyan toner cartridge suitable for
HP LASERJET Pro 300 series/400 series.

H-T158 toner cartridge, cyan (remanufactured)
Replacement for HP 305A (CE411A)
Capacity: approx. 3400 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1233,0003
Package weight : 0.857 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • 305A
  • Implementation
    • Pages
    • Up to 3400
Datasheet/manual