Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1227,0009 :: Toner — HP — yellow — 128A — remanufactured


H-T147

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • 128A
  • Implementation
    • Pages
    • Up to 1300

Yellow toner cartridge suitable for
HP LASERJET Pro CM1415/CP1525.

H-T147 toner cartridge, yellow (remanufactured)
Replacement for HP 128A (CE322A)
Capacity: approx. 1300 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1227,0009
Package weight : 0.785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • 128A
  • Implementation
    • Pages
    • Up to 1300
Datasheet/manual