Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1227,0000 :: Toner — HP — black — 128A — remanufactured


H-T144

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 128A
  • Implementation
    • Pages
    • Up to 2000

Black toner cartridge suitable for
HP LASERJET Pro CM1415/CP1525.

H-T144 toner cartridge, black (remanufactured)
Replacement for HP 128A (CE320A)
Capacity: approx. 2000 pages (in accordance with the ISO/IEC 19798 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1227,0000
Package weight : 0.79 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 128A
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual