Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1207,0000 :: Toner — HP — black — 53A — remanufactured


H-T86

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 53A
  • Implementation
    • Pages
    • Up to 3000

Black toner cartridge suitable for
HP LASERJET P2015 Series.

H-T86 toner cartridge, black (remanufactured)
Replacement for HP 53A (Q7553A)
Capacity: approx. 3000 pages (in accordance with the DIN 33870-1 standard)
Certificates: LGA tested for harmful substances
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1207,0000
Package weight : 0.975 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 53A
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual