reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1114,5000 :: Toner — HP — black — 12A — remanufactured


H-T117

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 12A
  • Implementation
    • Pages
    • Up to 4000

Black toner cartridge suitable for
HP LASERJET 1010/1012/1015/1018/1020/1022/3015/3020/3030/3050/3052/3055/M1005MFP/M1319f MFP/
CANON I-SENSYS LBP-2900/2900B/2900I/3000/LBP-2900/3000/
CANON LASERSHOT LBP-2900/3000.

H-T117 toner cartridge, black (remanufactured)
Replacement for HP 12A (Q2612A). Suitable for the following printer types:
Capacity: approx. 4000 pages (in accordance with the DIN 33870-1 standard)
Special features: XXL, more than +2,000 pages
Certificates: Awarded the Blue Angel ecolabel and LGA tested for harmful substances
Manufactured in accordance with the DIN 33870 standard. Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1114,5000
Package weight : 0.908 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 12A
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual