Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H026430 :: Toner - HP - black - CE264X - compatible


JET 101H026430

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE264X
  • Implementation
    • Pages
    • Up to 17000
Remanufactured black laser cartridge suitable for
HP color Laserjet Enterprise CM4540 MFP / CM4540f MFP / CM4540fskm MFP.



Manufacturer : JET TEC
Factory number : H264X
Package weight : 1.542 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE264X
  • Implementation
    • Pages
    • Up to 17000
Datasheet/manual