Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H021030 :: Toner - HP - black - CF210X - compatible

SAVE13%
Item-No.: JET 101H021030
€45,90
€39,90




JET 101H021030

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CF210X
  • Implementation
    • Pages
    • Up to 2400
Remanufactured black laser cartridge suitable for
HP color Laserjet Pro 200 M251N / M251NW / M276N / M276NW.

hohe Kapazität



Manufacturer : JET TEC
Factory number : H210HC
Package weight : 0.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CF210X
  • Implementation
    • Pages
    • Up to 2400
Datasheet/manual