Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TN 3170 :: Toner for Brother HL-5240L, MFC-8460N…, black


TONER TN 3170

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TN-3170
  • Implementation
    • Pages
    • Up to 7000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original toner suitable for

BROTHER HL-5240/HL-5240L/DCP-8060/HL-5250DN/HL-5270DN/HL-5280DW/DCP-8065DN/HL-5270DN2LT/MFC-8460N/MFC-8860DN/MFC-8870DW.

7,000 pages at 5% coverage.



Manufacturer : BROTHER
Factory number : TN3170
Package weight : 1.126 kg
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TN-3170
  • Implementation
    • Pages
    • Up to 7000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual