Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TN 230BK :: Toner for BROTHER HL-3040CN/3070CW / ...


TONER TN 230BK

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TN-230BK
  • Implementation
    • Pages
    • Up to 2200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Original black toner fits for
BROTHER HL-3040CN / HL-3070CW / MFC-9120CN / MFC-9320CW / DCP-9010CN.

The TN-230BK Toner Cartridge is designed for 2,200 pages at 5% coverage.



Manufacturer : BROTHER
Factory number : TN230BK
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TN-230BK
  • Implementation
    • Pages
    • Up to 2200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual