Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K TN 6600 :: KMP toner for Brother HL-1030/1230/1240...


TON-K TN 6600

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-6600
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER HL-1030/HL-1230/HL-1240/HL-1250/HL-1270/HL-1270N/HL-1430/HL-1440/HL-1450/HL-1470N/HL-P2500/FAX-8350P/FAX-8360P/FAX-8750P/MFC-9650/MFC-9660/MFC-9750/MFC-9760/MFC-9850/MFC-9860/MFC-9870/MFC-9880.

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health. High capacity for high-volume printing and affordable cost-per-page.

Approx. 6,000 pages at 5% coverage.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1146,HC00
Package weight : 1.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-6600
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual