Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K TN 2000 :: Toner for Brother HL-2030/2040/2070N...


TON-K TN 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2000
  • Implementation
    • Pages
    • Up to 2500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER DCP-7010/DCP-7010L/DCP-7025/FAX-2820/FAX-2920/HL-2030/HL-2040/HL-2070N/MFC-7225N/MFC-7420/MFC-7820N.

Toner cartridge TN-2000 is designed for 2,500 pages at 5% coverage.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1159,0000
Package weight : 0.932 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2000
  • Implementation
    • Pages
    • Up to 2500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual