reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J TN 2000 :: Jet Tec toner for Brother HL2030, 2040...

SAVE17%
Item-No.: TON-J TN 2000
€19,90
€16,50




TON-J TN 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2000
  • Implementation
    • Pages
    • Up to 2500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER HL-2030/HL-2040 /HL-2070N/MFC-7820N/MFC-7220/MFC-7225N/MFC-7420/DCP-7010/DCP-7025/FAX-2920/FAX-2820.

Capacity: Up to 3,000 pages at 5% coverage.

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 137B200001
Package weight : 0.823 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2000
  • Implementation
    • Pages
    • Up to 2500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual