Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 3060 :: Toner for Brother HL-5130, black


APTBTN3060E

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-3060
  • Implementation
    • Pages
    • Up to 7700
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER HL-5130/5140/5140LT/5150D/5150DLT/5170DN/5170DNLT/DCP-8040/8040LT/8045D/8045DN/MFC-8220/8440/8440LT/8840D/8840DN.

• Capacity: designed for 7,700 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBTN3060E
Package weight : 1.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-3060
  • Implementation
    • Pages
    • Up to 7700
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual