Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 230M :: Toner for Brother HL-3040, magenta


APTBTN230ME

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Model
    • TN-230M
  • Implementation
    • Pages
    • Up to 1400
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible magenta toner suitable for
BROTHER DCP-9010CN/HL-3040CN/3045CN/3070CW/3075CW Color Printers/8070/8370/MFC-9010CN/9120CN/9125CN/9320CN/9320CW/9325CW.

• Capacity: designed for 1,400 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBTN230ME
Package weight : 0.724 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Magenta
    • Model
    • TN-230M
  • Implementation
    • Pages
    • Up to 1400
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual