Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A DR-2100 :: Drum unit for Brother HL 2140


APTBDR2100E

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
  • General
    • Assembly
    • Reprocessed
    • Design
    • For Brother
    • Model
    • DR-2100
    • Type
    • Image drum
  • Implementation
    • Pages
    • Up to 12,000

Compatible drum unit suitable for
BROTHER HL-2140/2150/2170W/DCP-7030/7040/7045N/MFC-7320/7440N/7840W.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBDR2100E
Package weight : 0.834 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
  • General
    • Assembly
    • Reprocessed
    • Design
    • For Brother
    • Model
    • DR-2100
    • Type
    • Image drum
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual