Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1255,0000 :: Toner — Brother — black — TN-3230 — comp.


B-T29

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-3230

Black toner cartridge suitable for
BROTHER DCP-8070D/DCP-8085DN/HL-5340D/HL-5350DN/HL-5350DNLT/HL-5350DN2LT/HL-5380DN/HL-5370DW/MFC-8370DN/MFC-8380DN/MFC-8880DN/MFC-8890DW.

B-T29 toner cartridge, black (remanufactured)
Replacement for Brother TN-3230
Capacity: approx. 3000 pages (in accordance with the ISO/IEC 19752 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1255,0000
Package weight : 0.999 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-3230
Datasheet/manual