Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1243,HC03 :: Toner — Brother — cyan — TN-325C — remanufactured


B-T39

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • TN-325

Cyan toner cartridge suitable for
BROTHER DCP-9055 / DCP-9270 / HL-4140 / HL-4150 / HL-4570 / MFC-9460 / MFC-9465 / MFC-9970.

B-T39 toner cartridge, cyan (remanufactured)
Replacement for Brother TN-325C
Capacity: approx. 3500 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1243,HC03
Package weight : 0.724 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • TN-325
Datasheet/manual