Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1243,HC00 :: Toner — Brother — black — TN-325BK — comp.


B-T38

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-325

Black toner cartridge suitable for
BROTHER DCP-9055/DCP-9270, HL-4140/HL-4150/HL-4570, MFC-9460/MFC-9465/MFC-9970.

B-T38 toner cartridge, black (remanufactured)
Replacement for Brother TN-325BK
Capacity: approx. 4000 pages (in accordance with the ISO/IEC 19798 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1243,HC00
Package weight : 0.731 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-325
Datasheet/manual