Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B630001 :: Toner - Brother - black - TN6300 - compatible


JET 101B630001

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-6300
Remanufactured black laser cartridge suitable for
BROTHER HL 1030 / 1230 / 1240 / 1250 / 1430 / 1440 / 1450 / 1270 /
BROTHER MFC 9660N / 9780N / 9660 / 9880 / 9870.



Manufacturer : JET TEC
Factory number : B6300
Package weight : 0.946 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-6300
Datasheet/manual