Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B600056 :: print drum - Brother - DR6000 - compatible


JET 101B600056

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Design
    • For Brother
    • Model
    • DR-6000
    • Type
    • Drum unit
rebuild print drum suitable for
BROTHER HL 1030 / 1230 / 1240 / 1250 / 1260 / 1270 / 1270N / 1430 / 1440 / 1450 / 1470 /
BROTHER MFC 9660 / 9660N / 9870 / 9870N / 9880.



Manufacturer : JET TEC
Factory number : BD6000
Package weight : 0.834 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Design
    • For Brother
    • Model
    • DR-6000
    • Type
    • Drum unit
Datasheet/manual