Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B310056 :: print drum - Brother - DR3100 - compatible


JET 101B310056

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Design
    • For Brother
    • Model
    • DR-3100
    • Type
    • Drum unit
rebuild print drum suitable for
BROTHER HL 5240 / 5240L / 5250D / 5250DN / 5270D / 5270DN / 5280DW /
BROTHER DCP 8060 / 8065DN /
BROTHER MFC 8460N / 8860DN / 8870DW.



Manufacturer : JET TEC
Factory number : BD3100
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Design
    • For Brother
    • Model
    • DR-3100
    • Type
    • Drum unit
Datasheet/manual