Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B221001 :: Toner - Brother - black - TN2210 - compatible


JET 101B221001

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-2210
Remanufactured black laser cartridge suitable for
BROTHER DCP 7060D / 7070DW / 7065 DN /
BROTHER HL 2240 D / 2250 DN / 2270 DW /
BROTHER MFC 7360 N / 7460 DN / 7860 DW /
BROTHER FAX-2840.



Manufacturer : JET TEC
Factory number : B2210
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-2210
Datasheet/manual