Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101B200030 :: Toner - Brother - black - TN2000XL - compatible


JET 101B200030

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-2000XL
Remanufactured black laser cartridge suitable for
BROTHER HL 2030 / 2040 / 2070N.

hohe Kapazität



Manufacturer : JET TEC
Factory number : B2000XL
Package weight : 0.846 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TN-2000XL
Datasheet/manual