Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A 41963007 :: Toner for OKI C 7300, cyan


TON-A 41963007

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • cyan
    • Assembly
    • Compatible
    • Model
    • 41963007
  • Implementation
    • Pages
    • Up to 10,000

Compatible cyan toner suitable for
OKI C 7500 N CCS/C 7500 N/C 7550 HDN/C 7350 HDN/C 7350/C 7350 N/C 7350 DTN/C 7350 DN/C 7350 TN/Executive 2024 E/Executive 2024 N/Executive 2024/C 7500 HDN/C 7300 DXN/C 7500 DXN/C 7300 DN/C 7300 N/C 7100 N/C 7500/C 7300/C 7100/C 7550 N/OLYMPIA LPC 735/SHARP AR-C 200 P.

• Capacity: designed for 10,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 41963007)



Manufacturer : AGFAPHOTO
Factory number : APTO41963007E
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • cyan
    • Assembly
    • Compatible
    • Model
    • 41963007
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual