Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKI 44973536 :: Toner - OKI - black - C301/302 original


OKI 44973536

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • Black
    • Assembly
    • Original
    • Model
    • 44973536
  • Implementation
    • Pages
    • Up to 2200

Original black toner suitable for
OKI MC332dn / MC342dn / MC342dnw / MC342w /
OKI C301dn / C321dn.

• Capacity: designed for 2,200 pages at 5% coverage.



Manufacturer : OKI
Factory number : 44973536
Package weight : 0.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For OKI
    • Colour
    • Black
    • Assembly
    • Original
    • Model
    • 44973536
  • Implementation
    • Pages
    • Up to 2200
Datasheet/manual