Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A T654X21E :: Toner for Lexmark T 654/656, black


TON-A T654X21E

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 21E
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 36,000

Compatible black toner suitable for
LEXMARK Optra T 654 DN/Optra T 654 DTN/Optra T 654 N/T 654 DTN/T 654 DN/T 656 DNE/T 654/T 656/Optra T 656/Optra T 656 DNE/T 654 N.

• Capacity: designed for 36,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with T654X21E)



Manufacturer : AGFAPHOTO
Factory number : APTLT654X21E
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 21E
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 36,000
Datasheet/manual