Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A E450A21E :: Toner for Lexmark E 450, black


TON-A E450A21E

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 21E
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 6000

Compatible black toner suitable for
LEXMARK Optra E 450 DN/E 450/Optra E 450/E 450 DN/Optra E 450/E 450 DN/Optra E 450 DN/E 450.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with E450A21E)



Manufacturer : AGFAPHOTO
Factory number : APTL450A21E
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 21E
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual