Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A 13T0101 :: Toner for Lexmark Optra E 310, black


TON-A 13T0101

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 13T
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 6000

Compatible black toner suitable for
LEXMARK E 310/Optra E 312/E 312 L/E 312/Optra E 312 L/Optra E 310/4044/UNISYS UDS 10/UDS 9908.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 13T0101)



Manufacturer : AGFAPHOTO
Factory number : APTL13T0101E
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 13T
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual