Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A 12N0768 :: Toner for Lexmark C 910, cyan


TON-A 12N0768

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Design
    • For Lexmark
    • Model
    • 12N
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 14,000

Compatible cyan toner suitable for
LEXMARK C 912 DN/C 912/C 910 N/C 910 IN/C 910 FN/C 910 DN/C 910/Optra C 910 IN/X 912 E/Optra C 912 FN/Optra C 912 DN/Optra C 912 N/Optra C 912/Optra C 910 DN/Optra C 910/Optra C 910 N/Optra C 910 FN/C 912 N/C 912 FN/CASIO N 5/MICROPLEX Solid 29 C/RISO M 912/P 912.

• Capacity: designed for 14,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 12N0768)



Manufacturer : AGFAPHOTO
Factory number : APTL12N0768E
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Design
    • For Lexmark
    • Model
    • 12N
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 14,000
Datasheet/manual