Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A 12A8325 :: Toner for Lexmark T 430, black


TON-A 12A8325

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 12A
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 12,000

Compatible black toner suitable for
LEXMARK Optra T 430 DN/Optra T 430 D/Optra T 430/T 430 DN/T 430 D/T 430/ SINDORICOH LP 3232 DN/LP 3232 D/LP 3232.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 12A8325)



Manufacturer : AGFAPHOTO
Factory number : APTL8325E
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 12A
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual