Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A 12A7305 :: Toner for Lexmark E 321/323, black


TON-A 12A7305

  • Product Description
  • Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 12A
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 6000

Compatible black toner suitable for
LEXMARK E 321 N/Optra E 321 N/E 321/Optra E 323 N/Optra E 323/Optra E 321/E 323/E 323 N/LP 1900/LP 1900 N/LP 1800/UDS 123.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 12A7305)



Manufacturer : AGFAPHOTO
Factory number : APTL12A7305E
RoHS : conform
Technical information
  • General
    • Assembly
    • Compatible
    • Colour
    • Black
    • Design
    • For Lexmark
    • Model
    • 12A
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual