Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEXMARK 70C2HC0 :: Toner — Lexmark — cyan — 702HC — original


LEXMARK 70C2HC0

  • Product Description
  • Technical information
  • General
    • Assembly
    • Original
    • Colour
    • cyan
    • Design
    • For Lexmark
    • Model
    • 702HC
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 3000

Original cyan toner suitable for
LEXMARK CS310dn/CS310N/CS410dn/CS410dtn/CS410n/CS510de/CS510dte.

Capacity: up to 3000 pages ISO/IEC 19798



Manufacturer : LEXMARK
Factory number : 70C2HC0
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Original
    • Colour
    • cyan
    • Design
    • For Lexmark
    • Model
    • 702HC
    • Type
    • Toner
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual