Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE W90808L :: Soldering tip for gas soldering piston, 3-in-1


SPITZE W90808L

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For 3-in-1 gas burners
    • Design
    • pencil-shaped, straight
    • Model
    • W90808L
    • Substitute for
    • GASBRENNER 3-1
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 13.0 mm
    • Ø
    • 5.8 mm

Replacement tip for gas soldering piston



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For 3-in-1 gas burners
    • Design
    • pencil-shaped, straight
    • Model
    • W90808L
    • Substitute for
    • GASBRENNER 3-1
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 13.0 mm
    • Ø
    • 5.8 mm
Datasheet/manual