Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 70-01-52 :: Hot air nozzle for WELLER Pyropen Piezo, 5.7 mm


SPITZE 70-01-52

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For gas soldering iron
    • Design
    • Hot air nozzle
    • Model
    • 70-01-52
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Junior
  • Measures
    • Width
    • 5.7 mm
    • Length
    • 26.2 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 6.2 mm

Replacement nozzle for WELLER Pyropen Piezo (51605999)

• Hot air nozzle
• 5.7 mm



Manufacturer : WELLER
Factory number : T0051614299
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For gas soldering iron
    • Design
    • Hot air nozzle
    • Model
    • 70-01-52
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Junior
  • Measures
    • Width
    • 5.7 mm
    • Length
    • 26.2 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 6.2 mm
Datasheet/manual