Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 70-01-02 :: Replacement nozzle for WELLER Pyropen Piezo, chisel 3 mm


SPITZE 70-01-02

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For gas soldering iron
    • Design
    • Chisel-shaped, straight
    • Model
    • 70-01-02
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Junior
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 41.0 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 6.5 mm

Replacement nozzle for WELLER Pyropen Piezo (51605999)

• Chisel shape
• 3 mm



Manufacturer : WELLER
Factory number : T0051612199
Package weight : 0.0082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For gas soldering iron
    • Design
    • Chisel-shaped, straight
    • Model
    • 70-01-02
    • Substitute for
    • Pyropen, Pyropen Piezo, Pyropen Junior
  • Measures
    • Width
    • 3.0 mm
    • Length
    • 41.0 mm
    • Ø
    • 10.5 mm
    • Øinternal
    • 6.5 mm
Datasheet/manual