Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPITZE 51100 :: Soldering tip for gas soldering iron


SPITZE 51100

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For gas soldering iron
    • Design
    • pencil-shaped, straight
    • Model
    • 51100
    • Substitute for
    • FIXPOINT 51095
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 27.0 mm
    • Ø
    • 3.0 mm

Replacement tip for gas soldering iron Ø 1.6 mm



Manufacturer : FIXPOINT
Factory number : 51100
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For gas soldering iron
    • Design
    • pencil-shaped, straight
    • Model
    • 51100
    • Substitute for
    • FIXPOINT 51095
  • Measures
    • Width
    • 1.6 mm
    • Length
    • 27.0 mm
    • Ø
    • 3.0 mm
Datasheet/manual