Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G 072CN :: ERSA soldering tip chisel-shaped for Independent 75


G 072CN

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For gas soldering iron
    • Design
    • Chisel-shaped, straight
    • Model
    • G 072CN
    • Substitute for
    • Independent 75
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 26.0 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 4.5 mm

ERSA soldering tip for Independent 75

• Chisel-shaped
• 1.0 mm



Manufacturer : ERSA
Factory number : G072CN
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip
    • Technology
    • For gas soldering iron
    • Design
    • Chisel-shaped, straight
    • Model
    • G 072CN
    • Substitute for
    • Independent 75
  • Measures
    • Width
    • 1.0 mm
    • Length
    • 26.0 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 4.5 mm
Datasheet/manual