Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G 072BE :: ERSA flame nozzle for Independent 75


G 072BE

  • Product Description
  • Technical information
  • General
    • Type
    • Hot air nozzle
    • Technology
    • For gas soldering iron
    • Design
    • Straight
    • Model
    • G 072BE
    • Substitute for
    • Independent 75
  • Measures
    • Width
    • 5.5 mm
    • Length
    • 10.3 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 6.2 mm

ERSA soldering tip for Independent 75

• Flame nozzle



Manufacturer : ERSA
Factory number : 0G072BE
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hot air nozzle
    • Technology
    • For gas soldering iron
    • Design
    • Straight
    • Model
    • G 072BE
    • Substitute for
    • Independent 75
  • Measures
    • Width
    • 5.5 mm
    • Length
    • 10.3 mm
    • Ø
    • 9.0 mm
    • Øinternal
    • 6.2 mm
Datasheet/manual