Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WDC :: WELLER WDC dry cleaner


WELLER WDC

  • Product Description
  • Technical information
  • General
    • Type
    • Spiral stripper wool with holder
    • Technology
    • Dry cleaning
    • Model
    • WDC

Specifically when using lead-free solder, increased oxide formation may occur on the surface of the soldering tip. These oxides must be removed specifically, since they can very quickly result in a black, unwettable separating layer.

A special spiral wool is used to clean the soldering tip in the WELLER WDC Dry Cleaner. For rough cleaning, the uncleaned old solder is knocked against a soft edge into a collection container. The precision cleaning is then done by stripping off or rotating the soldering tip in the spiral wool. After the precision cleaning, a thin layer of remaining solder is still present, which prevents immediate oxidation of the soldering tip.



Manufacturer : WELLER
Factory number : T0051512499
Package weight : 0.323 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spiral stripper wool with holder
    • Technology
    • Dry cleaning
    • Model
    • WDC