Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHWAMM :: Replacement sponge for soldering station


SCHWAMM

  • Product Description
  • Technical information
  • General
    • Type
    • Sponge
    • Technology
    • Nassreinigung
    • Design
    • For soldering iron holder
  • Measures
    • Length
    • 69 mm
    • Width
    • 54 mm
    • Height
    • 14 mm

Replacement sponge WELLER and ERSA soldering stations and soldering iron holders.



Package weight : 0.0038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sponge
    • Technology
    • Nassreinigung
    • Design
    • For soldering iron holder
  • Measures
    • Length
    • 69 mm
    • Width
    • 54 mm
    • Height
    • 14 mm
Datasheet/manual