Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN LT 1 :: Soldering tip cleaner and tinsmith, 14.2 g

Item-No.: EDSYN LT 1
€12,50




EDSYN LT 1

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip cleaner and tinsmith
    • Technology
    • Powder
    • Model
    • LT-1
    • Assembly
    • Unleaded
  • Implementation
    • Content
    • 14 g
  • Weights
    • Weight
    • 14.2 g

Soldering tip cleaner for simultaneously cleaning and tinning tips and
nozzles.

• Reduces costs for consumable soldering tips
• Cleans dirty and rusty tin-plated soldering tips and desoldering nozzles
• High-quality solder powder, which is enriched with active additives, does not contain lead



Manufacturer : EDSYN
Factory number : 0LT1
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip cleaner and tinsmith
    • Technology
    • Powder
    • Model
    • LT-1
    • Assembly
    • Unleaded
  • Implementation
    • Content
    • 14 g
  • Weights
    • Weight
    • 14.2 g