0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN GEK10 :: Soldering tip cleaner


EDSYN GEK10

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering tip cleaner
    • Technology
    • Dry cleaning
    • Model
    • GEK10
  • Environmental information
    • UN-number
    • None
    • Signal word
    • Warning
    • H-statements
    • H319
    • P-statements
    • P260, P280, P305, P351, P338
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Measures
    • Ø
    • 60 mm
    • Height
    • 30 mm
The service life of and reactivation soldering tips is a recurring theme.

Removing scaling from soldering tips often proves to be an ever-growing problem. The GEK 10 can re-activate soldering tips that no longer take solder in minimum time.

• Halogen-free
• No sanding, no damage to soldering tips
• Suitable for lead-free solders and solders containing lead
• Easy to use
• Diameter: 6 cm/height: 3 cm
• Weight 60 g

Lead-free solder alloys are considerably more aggressive than those that contain lead. Passive soldering tips and desoldering nozzles are generally scrubbed in practice with steel brushes and used again for a short period. Doing this damages the alloy on the soldering tip and seriously limits the service life.

GEK 10 reactivates the soldering tips using renewable raw materials and not using a cocktail of chemicals containing halogen.
  • GHS07
  • Hazard statements

    H319Causes serious eye irritation.

  • Safety instructions

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P305IF IN EYES: see safety data sheet

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.


    For further information see Safety Data Sheet.



Manufacturer : EDSYN
Factory number : GEK 10
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering tip cleaner
    • Technology
    • Dry cleaning
    • Model
    • GEK10
  • Environmental information
    • UN-number
    • None
    • Signal word
    • Warning
    • H-statements
    • H319
    • P-statements
    • P260, P280, P305, P351, P338
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
  • Measures
    • Ø
    • 60 mm
    • Height
    • 30 mm