Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIMER THERMO :: Timer outlet with temperature sensor


TIMER THERMO

  • Product Description
  • Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • With temperature sensor
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • Daily program
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Thermostat timer for temperature and/or time-controlled switching

Waterproof temperature sensor on 1-metre long cable

Ideal when temperature-controlled heating operation is desired. This small device can also replace defective thermostats and therefore render purchasing an expensive device, for example, superfluous.

1. Timer clock mode:
With three possible on/off time pairs in a 24-hour rhythm
1
2. Thermostat mode:
Automatic switching on when the value falls below a certain temperature (can be set freely in the range of 0°C to 40°C)

3. Thermo-timer mode:
Combination of timer clock and thermostat functions

Technical data:
Temperature measuring range: 0° - 40°C
Temperature control range: 0° - 40°C
Max. Measurement error: ± 1°C
Resolution: 0.1 °C
Switching capacity: up to 3500 W (230 V ~/16 A)

130 x 55 x 77 mm, 225 g



Manufacturer : TFA DOSTMANN
Factory number : 37.3000
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug adapter
    • Technology
    • Timer
    • Technology
    • With temperature sensor
    • Design
    • Digital
    • Colour
    • White
  • Specials
    • Specification
    • Daily program
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual